



H161407HCLL | |
|---|---|
DigiKey Part Number | 2321-H161407HCLL-ND |
Manufacturer | |
Manufacturer Product Number | H161407HCLL |
Description | ENCLOSURE PC GRY 16.7"L X 14.7"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 16.000" L x 14.000" W (406.40mm x 355.60mm) X 7.000" (177.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 16.000" L x 14.000" W (406.40mm x 355.60mm) | |
Height | 7.000" (177.80mm) | |
Area (L x W) | 224in² (1445cm²) | |
Design | Cover Included, Hinged, Latched and Padlockable | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.200" (5.08mm) | |
Features | Mounting Brackets | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Weight | 9 lbs (4.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,18000 € | 183,18 € |
| 5 | 156,58400 € | 782,92 € |
| 10 | 154,90800 € | 1.549,08 € |
| Unit Price without VAT: | 183,18000 € |
|---|---|
| Unit Price with VAT: | 217,98420 € |



