


H161407HCLL-BLK | |
|---|---|
DigiKey Part Number | 2321-H161407HCLL-BLK-ND |
Manufacturer | |
Manufacturer Product Number | H161407HCLL-BLK |
Description | ENCL BLACK PC HINGED W LATCH 16X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Black Hinged Door, Lid 16.700" L x 14.700" W (424.18mm x 373.38mm) X 7.660" (194.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 16.700" L x 14.700" W (424.18mm x 373.38mm) | |
Height | 7.660" (194.56mm) | |
Area (L x W) | 245in² (1584cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,55000 € | 175,55 € |
| 5 | 150,93200 € | 754,66 € |
| Unit Price without VAT: | 175,55000 € |
|---|---|
| Unit Price with VAT: | 208,90450 € |

