


H161407H-6P | |
|---|---|
DigiKey Part Number | 2321-H161407H-6P-ND |
Manufacturer | |
Manufacturer Product Number | H161407H-6P |
Description | ENCLOSURE PC GRY 16.7"L X 14.7"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 16.700" L x 14.700" W (424.18mm x 373.38mm) X 8.380" (212.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 16.700" L x 14.700" W (424.18mm x 373.38mm) | |
Height | 8.380" (212.85mm) | |
Area (L x W) | 245in² (1584cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,04000 € | 146,04 € |
| 5 | 124,84200 € | 624,21 € |
| 10 | 122,75300 € | 1.227,53 € |
| Unit Price without VAT: | 146,04000 € |
|---|---|
| Unit Price with VAT: | 173,78760 € |

