


H141206HCLL-WHT | |
|---|---|
DigiKey Part Number | 2321-H141206HCLL-WHT-ND |
Manufacturer | |
Manufacturer Product Number | H141206HCLL-WHT |
Description | ENCLOSURE PLAS 14.58"L X 12.58"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) White, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 14.000" L x 12.000" W (355.60mm x 304.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Design Cover Included, Hinged, Latched and Padlockable |
Mfr | Material |
Series | Color White, Clear Cover/Door |
Packaging Box | Thickness 0.200" (5.08mm) |
Part Status Active | Features Mounting Brackets |
Container Type Enclosure | Ratings |
Size / Dimension 14.000" L x 12.000" W (355.60mm x 304.80mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 6.000" (152.40mm) | Weight 7 lbs (3.2 kg) |
Area (L x W) 168in² (1084cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,11000 € | 169,11 € |
| 5 | 144,55800 € | 722,79 € |
| 10 | 141,82700 € | 1.418,27 € |
| Unit Price without VAT: | 169,11000 € |
|---|---|
| Unit Price with VAT: | 201,24090 € |

