


H141206HCLL-BLK | |
|---|---|
DigiKey Part Number | 2321-H141206HCLL-BLK-ND |
Manufacturer | |
Manufacturer Product Number | H141206HCLL-BLK |
Description | ENCL BLACK PC HINGED W LATCH 14X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Black Hinged Door, Lid 14.580" L x 12.580" W (370.33mm x 319.53mm) X 6.660" (169.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.580" L x 12.580" W (370.33mm x 319.53mm) | |
Height | 6.660" (169.16mm) | |
Area (L x W) | 183in² (1183cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,44000 € | 148,44 € |
| 5 | 126,89400 € | 634,47 € |
| 10 | 125,02100 € | 1.250,21 € |
| Unit Price without VAT: | 148,44000 € |
|---|---|
| Unit Price with VAT: | 176,64360 € |

