


H141206H-WHT | |
|---|---|
DigiKey Part Number | 2321-H141206H-WHT-ND |
Manufacturer | |
Manufacturer Product Number | H141206H-WHT |
Description | ENCLOSURE PLAS 14.58"L X 12.58"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) White, Opaque Cover/Door Cover Included, Hinged Door 14.000" L x 12.000" W (355.60mm x 304.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.000" L x 12.000" W (355.60mm x 304.80mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 168in² (1084cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | White, Opaque Cover/Door | |
Thickness | 0.200" (5.08mm) | |
Features | Mounting Brackets | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Weight | 7 lbs (3.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,73000 € | 125,73 € |
| 5 | 107,48000 € | 537,40 € |
| 10 | 101,66900 € | 1.016,69 € |
| Unit Price without VAT: | 125,73000 € |
|---|---|
| Unit Price with VAT: | 149,61870 € |

