



H121206HCLL | |
|---|---|
DigiKey Part Number | 2321-H121206HCLL-ND |
Manufacturer | |
Manufacturer Product Number | H121206HCLL |
Description | ENCL PC HINGED W LATCH 12X12X6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 12.000" L x 10.000" W (304.80mm x 254.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Design Cover Included, Hinged, Latched and Padlockable |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Box | Thickness 0.180" (4.57mm) |
Part Status Active | Features Mounting Brackets |
Container Type Enclosure | Ratings |
Size / Dimension 12.000" L x 10.000" W (304.80mm x 254.00mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 6.000" (152.40mm) | Weight 5 lbs (2.3 kg) |
Area (L x W) 120in² (774cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,31000 € | 148,31 € |
| 5 | 126,77600 € | 633,88 € |
| 10 | 122,38600 € | 1.223,86 € |
| Unit Price without VAT: | 148,31000 € |
|---|---|
| Unit Price with VAT: | 176,48890 € |

