New Product
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged Door 12.000" L x 10.000" W (304.80mm x 254.00mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged Door 12.000" L x 10.000" W (304.80mm x 254.00mm) X 6.000" (152.40mm)
G201608
Integra Enclosures Customization

H121206HC

DigiKey Part Number
2321-H121206HC-ND
Manufacturer
Manufacturer Product Number
H121206HC
Description
ENCLOSURE PC HINGED 12X12X6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged Door 12.000" L x 10.000" W (304.80mm x 254.00mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
12.000" L x 10.000" W (304.80mm x 254.00mm)
Height
6.000" (152.40mm)
Area (L x W)
120in² (774cm²)
Design
Cover Included, Hinged Door
Material
Color
Gray, Clear Cover/Door
Thickness
0.180" (4.57mm)
Features
Mounting Brackets
Ratings
Material Flammability Rating
UL94 5VA, UL94 V-0
Shipping Info
-
Weight
5 lbs (2.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1128,74000 €128,74 €
5110,04800 €550,24 €
10104,24000 €1.042,40 €
Manufacturers Standard Package
Unit Price without VAT:128,74000 €
Unit Price with VAT:153,20060 €