



H121206HC-6P | |
|---|---|
DigiKey Part Number | 2321-H121206HC-6P-ND |
Manufacturer | |
Manufacturer Product Number | H121206HC-6P |
Description | ENCLOSURE PC HINGED 12X12X6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged Door 12.000" L x 10.000" W (304.80mm x 254.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Design Cover Included, Hinged Door |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Box | Thickness 0.180" (4.57mm) |
Part Status Active | Features Mounting Brackets |
Container Type Enclosure | Ratings |
Size / Dimension 12.000" L x 10.000" W (304.80mm x 254.00mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 6.000" (152.40mm) | Weight 5 lbs (2.3 kg) |
Area (L x W) 120in² (774cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,68000 € | 131,68 € |
| 5 | 112,56600 € | 562,83 € |
| 10 | 107,08700 € | 1.070,87 € |
| Unit Price without VAT: | 131,68000 € |
|---|---|
| Unit Price with VAT: | 156,69920 € |

