



H12106SCF | |
|---|---|
DigiKey Part Number | 2321-H12106SCF-ND |
Manufacturer | |
Manufacturer Product Number | H12106SCF |
Description | ENCL PLASTIC GRY 12.54"LX10.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Lift-Off Screw Cover 12.000" L x 10.000" W (304.80mm x 254.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.000" L x 10.000" W (304.80mm x 254.00mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 120in² (774cm²) | |
Design | Lift-Off Screw Cover | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.180" (4.57mm) | |
Features | Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Shipping Info | - | |
Weight | 5 lbs (2.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,87000 € | 122,87 € |
| Unit Price without VAT: | 122,87000 € |
|---|---|
| Unit Price with VAT: | 146,21530 € |

