



H12106SC | |
|---|---|
DigiKey Part Number | 2321-H12106SC-ND |
Manufacturer | |
Manufacturer Product Number | H12106SC |
Description | ENCLOSURE PC 12.54"L X 10.54"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Lift-Off Screw Cover 12.000" L x 10.000" W (304.80mm x 254.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Design Lift-Off Screw Cover |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Box | Thickness 0.180" (4.57mm) |
Part Status Active | Features Mounting Brackets |
Container Type Enclosure | Ratings |
Size / Dimension 12.000" L x 10.000" W (304.80mm x 254.00mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 6.000" (152.40mm) | Weight 5 lbs (2.3 kg) |
Area (L x W) 120in² (774cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,46000 € | 109,46 € |
| 5 | 93,56600 € | 467,83 € |
| 10 | 87,45300 € | 874,53 € |
| 25 | 87,00880 € | 2.175,22 € |
| Unit Price without VAT: | 109,46000 € |
|---|---|
| Unit Price with VAT: | 130,25740 € |

