


H12106HCNL-WHT | |
|---|---|
DigiKey Part Number | 2321-H12106HCNL-WHT-ND |
Manufacturer | |
Manufacturer Product Number | H12106HCNL-WHT |
Description | Tools, Enc, Equip & Hdware |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) White, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 12.000" L x 10.000" W (304.80mm x 254.00mm) X 6.000" (152.40mm) |
Category | Design Cover Included, Hinged, Latched and Padlockable |
Mfr | Material |
Series | Color White, Clear Cover/Door |
Packaging Bulk | Thickness 0.180" (4.57mm) |
Part Status Active | Features Mounting Brackets |
Container Type Enclosure | Ratings |
Size / Dimension 12.000" L x 10.000" W (304.80mm x 254.00mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 6.000" (152.40mm) | Weight 5 lbs (2.3 kg) |
Area (L x W) 120in² (774cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,44000 € | 160,44 € |
| Unit Price without VAT: | 160,44000 € |
|---|---|
| Unit Price with VAT: | 190,92360 € |

