New Product
H12106HCLL-BLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H12106HCLL-BLK
Integra Enclosures Customization

H12106HCLL-BLK

DigiKey Part Number
2321-H12106HCLL-BLK-ND
Manufacturer
Manufacturer Product Number
H12106HCLL-BLK
Description
ENCL BLACK PC HINGED W LATCH 12X
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate Black Hinged Door, Lid 12.540" L x 10.540" W (318.52mm x 267.72mm) X 6.710" (170.43mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
12.540" L x 10.540" W (318.52mm x 267.72mm)
Height
6.710" (170.43mm)
Area (L x W)
132in² (853cm²)
Design
Hinged Door, Lid
Material
Color
Black
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1129,81000 €129,81 €
5110,96200 €554,81 €
10107,53100 €1.075,31 €
Manufacturers Standard Package
Unit Price without VAT:129,81000 €
Unit Price with VAT:154,47390 €