


H12106HC-WHT | |
|---|---|
DigiKey Part Number | 2321-H12106HC-WHT-ND |
Manufacturer | |
Manufacturer Product Number | H12106HC-WHT |
Description | ENCLOSURE PLAS 12.54"L X 10.54"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) White, Clear Cover/Door Cover Included, Hinged Door 12.000" L x 10.000" W (304.80mm x 254.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Design Cover Included, Hinged Door |
Mfr | Material |
Series | Color White, Clear Cover/Door |
Packaging Box | Thickness 0.180" (4.57mm) |
Part Status Active | Features Mounting Brackets |
Container Type Enclosure | Ratings |
Size / Dimension 12.000" L x 10.000" W (304.80mm x 254.00mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 6.000" (152.40mm) | Weight 5 lbs (2.3 kg) |
Area (L x W) 120in² (774cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,73000 € | 125,73 € |
| 5 | 107,48000 € | 537,40 € |
| 10 | 101,66900 € | 1.016,69 € |
| Unit Price without VAT: | 125,73000 € |
|---|---|
| Unit Price with VAT: | 149,61870 € |

