



H12104SF | |
|---|---|
DigiKey Part Number | 2321-H12104SF-ND |
Manufacturer | |
Manufacturer Product Number | H12104SF |
Description | ENCL PLASTIC GRY 12.54"LX10.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Lift-Off Screw Cover 12.000" L x 10.000" W (304.80mm x 254.00mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Design Lift-Off Screw Cover |
Mfr | Material |
Series | Color Gray, Opaque Cover/Door |
Packaging Bulk | Thickness 0.180" (4.57mm) |
Part Status Active | Features Mounting Flange |
Container Type Enclosure | Ratings |
Size / Dimension 12.000" L x 10.000" W (304.80mm x 254.00mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 4.000" (101.60mm) | Weight 4 lbs (1.8 kg) |
Area (L x W) 120in² (774cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,12000 € | 92,12 € |
| Unit Price without VAT: | 92,12000 € |
|---|---|
| Unit Price with VAT: | 109,62280 € |

