Enclosure Plastic, Polycarbonate (PC) White, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 12.000" L x 10.000" W (304.80mm x 254.00mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) White, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 12.000" L x 10.000" W (304.80mm x 254.00mm) X 4.000" (101.60mm)
Integra Enclosures Customization

H12104HCNL-WHT

DigiKey Part Number
2321-H12104HCNL-WHT-ND
Manufacturer
Manufacturer Product Number
H12104HCNL-WHT
Description
Tools, Enc, Equip & Hdware
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) White, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 12.000" L x 10.000" W (304.80mm x 254.00mm) X 4.000" (101.60mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
12.000" L x 10.000" W (304.80mm x 254.00mm)
Height
4.000" (101.60mm)
Area (L x W)
120in² (774cm²)
Design
Cover Included, Hinged, Latched and Padlockable
Material
Color
White, Clear Cover/Door
Thickness
0.180" (4.57mm)
Features
Mounting Brackets
Ratings
Material Flammability Rating
UL94 5VA, UL94 V-0
Weight
4 lbs (1.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1148,00000 €148,00 €
Manufacturers Standard Package
Unit Price without VAT:148,00000 €
Unit Price with VAT:176,12000 €