


H12104HCLL-BLK | |
|---|---|
DigiKey Part Number | 2321-H12104HCLL-BLK-ND |
Manufacturer | |
Manufacturer Product Number | H12104HCLL-BLK |
Description | ENCL BLACK PC HINGED W LATCH 12X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Black Hinged Door, Lid 12.540" L x 10.540" W (318.52mm x 267.72mm) X 4.710" (119.63mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.540" L x 10.540" W (318.52mm x 267.72mm) | |
Height | 4.710" (119.63mm) | |
Area (L x W) | 132in² (853cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,37000 € | 120,37 € |
| 5 | 102,89000 € | 514,45 € |
| 10 | 98,78600 € | 987,86 € |
| Unit Price without VAT: | 120,37000 € |
|---|---|
| Unit Price with VAT: | 143,24030 € |

