


H12104HC-WHT | |
|---|---|
DigiKey Part Number | 2321-H12104HC-WHT-ND |
Manufacturer | |
Manufacturer Product Number | H12104HC-WHT |
Description | ENCLOSURE PLAS 12.54"L X 10.54"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) White, Clear Cover/Door Hinged Door, Lid 12.540" L x 10.540" W (318.52mm x 267.72mm) X 5.300" (134.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.540" L x 10.540" W (318.52mm x 267.72mm) | |
Height | 5.300" (134.62mm) | |
Area (L x W) | 132in² (852cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | White, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 € | 114,02 € |
| 5 | 97,46600 € | 487,33 € |
| 10 | 92,95600 € | 929,56 € |
| Unit Price without VAT: | 114,02000 € |
|---|---|
| Unit Price with VAT: | 135,68380 € |

