Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged, Latched and Padlockable 10.000" L x 8.000" W (254.00mm x 203.20mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged, Latched and Padlockable 10.000" L x 8.000" W (254.00mm x 203.20mm) X 6.000" (152.40mm)
G201608
Integra Enclosures Customization

H10086HLL

DigiKey Part Number
2321-H10086HLL-ND
Manufacturer
Manufacturer Product Number
H10086HLL
Description
ENCLOSURE PC 10.55"L X 8.54"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged, Latched and Padlockable 10.000" L x 8.000" W (254.00mm x 203.20mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included, Hinged, Latched and Padlockable
Mfr
Material
Series
Color
Gray, Opaque Cover/Door
Packaging
Box
Thickness
0.150" (3.81mm)
Part Status
Active
Features
Mounting Brackets
Container Type
Enclosure
Ratings
Size / Dimension
10.000" L x 8.000" W (254.00mm x 203.20mm)
Material Flammability Rating
UL94 5VA, UL94 V-0
Height
6.000" (152.40mm)
Weight
3 lbs (1.4 kg)
Area (L x W)
80.0in² (516cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
199,40000 €99,40 €
584,97400 €424,87 €
1079,42100 €794,21 €
2578,08480 €1.952,12 €
Manufacturers Standard Package
Unit Price without VAT:99,40000 €
Unit Price with VAT:118,28600 €