


H10086H-6P | |
|---|---|
DigiKey Part Number | 2321-H10086H-6P-ND |
Manufacturer | |
Manufacturer Product Number | H10086H-6P |
Description | ENCLOSURE PC 10.54"L X 8.54"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 10.540" L x 8.540" W (267.72mm x 216.92mm) X 7.300" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.540" L x 8.540" W (267.72mm x 216.92mm) | |
Height | 7.300" (185.42mm) | |
Area (L x W) | 90.0in² (581cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,50000 € | 84,50 € |
| 5 | 72,23600 € | 361,18 € |
| 10 | 67,51600 € | 675,16 € |
| 25 | 66,39720 € | 1.659,93 € |
| Unit Price without VAT: | 84,50000 € |
|---|---|
| Unit Price with VAT: | 100,55500 € |




