


H10086H-6P-WHT | |
|---|---|
DigiKey Part Number | 2321-H10086H-6P-WHT-ND |
Manufacturer | |
Manufacturer Product Number | H10086H-6P-WHT |
Description | ENCLOSURE PLAS 10.54"L X 8.54"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) White, Opaque Cover/Door Cover Included, Hinged Door 10.000" L x 8.000" W (254.00mm x 203.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Design Cover Included, Hinged Door |
Mfr | Material |
Series | Color White, Opaque Cover/Door |
Packaging Box | Thickness 0.150" (3.81mm) |
Part Status Active | Features Mounting Brackets |
Container Type Enclosure | Ratings |
Size / Dimension 10.000" L x 8.000" W (254.00mm x 203.20mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 6.000" (152.40mm) | Weight 3 lbs (1.4 kg) |
Area (L x W) 80.0in² (516cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,51000 € | 96,51 € |
| 5 | 82,49800 € | 412,49 € |
| 10 | 77,10800 € | 771,08 € |
| 25 | 75,53520 € | 1.888,38 € |
| Unit Price without VAT: | 96,51000 € |
|---|---|
| Unit Price with VAT: | 114,84690 € |

