Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Lift-Off Screw Cover 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Lift-Off Screw Cover 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm)
G201608
Integra Enclosures Customization

H10084SF

DigiKey Part Number
2321-H10084SF-ND
Manufacturer
Manufacturer Product Number
H10084SF
Description
ENCLO PLASTIC GRY 10.54"LX8.54"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Lift-Off Screw Cover 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Lift-Off Screw Cover
Mfr
Material
Series
Color
Gray, Opaque Cover/Door
Packaging
Bulk
Thickness
0.150" (3.81mm)
Part Status
Active
Features
Mounting Flange
Container Type
Enclosure
Ratings
Size / Dimension
10.000" L x 8.000" W (254.00mm x 203.20mm)
Material Flammability Rating
UL94 5VA, UL94 V-0
Height
4.000" (101.60mm)
Weight
3 lbs (1.4 kg)
Area (L x W)
80.0in² (516cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,71000 €81,71 €
Manufacturers Standard Package
Unit Price without VAT:81,71000 €
Unit Price with VAT:97,23490 €