



H10084SCF | |
|---|---|
DigiKey Part Number | 2321-H10084SCF-ND |
Manufacturer | |
Manufacturer Product Number | H10084SCF |
Description | ENCLO PLASTIC GRY 10.54"LX8.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Lift-Off Screw Cover 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Lift-Off Screw Cover | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.150" (3.81mm) | |
Features | Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Shipping Info | - | |
Weight | 3 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,97000 € | 100,97 € |
| Unit Price without VAT: | 100,97000 € |
|---|---|
| Unit Price with VAT: | 120,15430 € |

