New Product
H10084HLL-BLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H10084HLL-BLK
Integra Enclosures Customization

H10084HLL-BLK

DigiKey Part Number
2321-H10084HLL-BLK-ND
Manufacturer
Manufacturer Product Number
H10084HLL-BLK
Description
ENCL BLACK PC HINGED W LATCH 10X
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate Black Hinged Door, Lid 10.540" L x 8.540" W (267.72mm x 216.92mm) X 4.660" (118.36mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
10.540" L x 8.540" W (267.72mm x 216.92mm)
Height
4.660" (118.36mm)
Area (L x W)
90.0in² (581cm²)
Design
Hinged Door, Lid
Material
Color
Black
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
193,62000 €93,62 €
580,02800 €400,14 €
1074,80000 €748,00 €
2574,49400 €1.862,35 €
Manufacturers Standard Package
Unit Price without VAT:93,62000 €
Unit Price with VAT:111,40780 €