


H10084HCNL-WHT | |
|---|---|
DigiKey Part Number | 2321-H10084HCNL-WHT-ND |
Manufacturer | |
Manufacturer Product Number | H10084HCNL-WHT |
Description | Tools, Enc, Equip & Hdware |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) White, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm) |
Category | Design Cover Included, Hinged, Latched and Padlockable |
Mfr | Material |
Series | Color White, Clear Cover/Door |
Packaging Bulk | Thickness 0.150" (3.81mm) |
Part Status Active | Features Mounting Brackets |
Container Type Enclosure | Ratings |
Size / Dimension 10.000" L x 8.000" W (254.00mm x 203.20mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 4.000" (101.60mm) | Weight 3 lbs (1.4 kg) |
Area (L x W) 80.0in² (516cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,58000 € | 118,58 € |
| Unit Price without VAT: | 118,58000 € |
|---|---|
| Unit Price with VAT: | 141,11020 € |

