


H10084HC-6P-WHT | |
|---|---|
DigiKey Part Number | 2321-H10084HC-6P-WHT-ND |
Manufacturer | |
Manufacturer Product Number | H10084HC-6P-WHT |
Description | ENCLOSURE PLAS 10.54"L X 8.54"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) White, Clear Cover/Door Cover Included, Hinged Door 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Design Cover Included, Hinged Door |
Mfr | Material |
Series | Color White, Clear Cover/Door |
Packaging Box | Thickness 0.150" (3.81mm) |
Part Status Active | Features Mounting Brackets |
Container Type Enclosure | Ratings |
Size / Dimension 10.000" L x 8.000" W (254.00mm x 203.20mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 4.000" (101.60mm) | Weight 3 lbs (1.4 kg) |
Area (L x W) 80.0in² (516cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,17000 € | 105,17 € |
| 5 | 89,89600 € | 449,48 € |
| 10 | 84,02300 € | 840,23 € |
| 25 | 83,18400 € | 2.079,60 € |
| Unit Price without VAT: | 105,17000 € |
|---|---|
| Unit Price with VAT: | 125,15230 € |

