Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Lift-Off Screw Cover 10.000" L x 8.000" W (254.00mm x 203.20mm) X 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Lift-Off Screw Cover 10.000" L x 8.000" W (254.00mm x 203.20mm) X 2.000" (50.80mm)
G201608
Integra Enclosures Customization

H10082SF

DigiKey Part Number
2321-H10082SF-ND
Manufacturer
Manufacturer Product Number
H10082SF
Description
ENCLO PLASTIC GRY 10.54"LX8.54"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Lift-Off Screw Cover 10.000" L x 8.000" W (254.00mm x 203.20mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
10.000" L x 8.000" W (254.00mm x 203.20mm)
Height
2.000" (50.80mm)
Area (L x W)
80.0in² (516cm²)
Design
Lift-Off Screw Cover
Material
Color
Gray, Opaque Cover/Door
Thickness
0.150" (3.81mm)
Features
Mounting Flange
Ratings
Material Flammability Rating
UL94 5VA, UL94 V-0
Shipping Info
-
Weight
3 lbs (1.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,97000 €85,97 €
Manufacturers Standard Package
Unit Price without VAT:85,97000 €
Unit Price with VAT:102,30430 €