



H10082SCF | |
|---|---|
DigiKey Part Number | 2321-H10082SCF-ND |
Manufacturer | |
Manufacturer Product Number | H10082SCF |
Description | ENCLO PLASTIC GRY 10.54"LX8.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Lift-Off Screw Cover 10.000" L x 8.000" W (254.00mm x 203.20mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Design Lift-Off Screw Cover |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Thickness 0.150" (3.81mm) |
Part Status Active | Features Mounting Flange |
Container Type Enclosure | Ratings |
Size / Dimension 10.000" L x 8.000" W (254.00mm x 203.20mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 2.000" (50.80mm) | Weight 3 lbs (1.4 kg) |
Area (L x W) 80.0in² (516cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,06000 € | 91,06 € |
| Unit Price without VAT: | 91,06000 € |
|---|---|
| Unit Price with VAT: | 108,36140 € |


