



H10082HLL | |
|---|---|
DigiKey Part Number | 2321-H10082HLL-ND |
Manufacturer | |
Manufacturer Product Number | H10082HLL |
Description | ENCLOSURE PC 10.54"L X 8.54"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged, Latched and Padlockable 10.000" L x 8.000" W (254.00mm x 203.20mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Design Cover Included, Hinged, Latched and Padlockable |
Mfr | Material |
Series | Color Gray, Opaque Cover/Door |
Packaging Box | Thickness 0.150" (3.81mm) |
Part Status Active | Features Mounting Brackets |
Container Type Enclosure | Ratings |
Size / Dimension 10.000" L x 8.000" W (254.00mm x 203.20mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 2.000" (50.80mm) | Weight 3 lbs (1.4 kg) |
Area (L x W) 80.0in² (516cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,33000 € | 94,33 € |
| 5 | 80,63600 € | 403,18 € |
| 10 | 75,36700 € | 753,67 € |
| 25 | 73,62240 € | 1.840,56 € |
| Unit Price without VAT: | 94,33000 € |
|---|---|
| Unit Price with VAT: | 112,25270 € |

