


G242410E | |
|---|---|
DigiKey Part Number | 2321-G242410E-ND |
Manufacturer | |
Manufacturer Product Number | G242410E |
Description | ENCLOSURE PLAS 27.16"L X 25.75"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 27.160" L x 25.750" W (689.86mm x 654.05mm) X 11.500" (292.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 27.160" L x 25.750" W (689.86mm x 654.05mm) | |
Height | 11.500" (292.10mm) | |
Area (L x W) | 699in² (4512cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,90000 € | 428,90 € |
| 5 | 411,66000 € | 2.058,30 € |
| Unit Price without VAT: | 428,90000 € |
|---|---|
| Unit Price with VAT: | 510,39100 € |










