G242410CQTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G242410CQTL
Integra Enclosures Customization

G242410CQTL

DigiKey Part Number
2321-G242410CQTL-ND
Manufacturer
Manufacturer Product Number
G242410CQTL
Description
ENCLOSURE PLAS 27.16"L X 25.75"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover Cover Included 27.160" L x 25.750" W (689.86mm x 654.05mm) X 11.500" (292.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
27.160" L x 25.750" W (689.86mm x 654.05mm)
Height
11.500" (292.10mm)
Area (L x W)
699in² (4512cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 5VA, UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1581,77000 €581,77 €
5579,75800 €2.898,79 €
Manufacturers Standard Package
Unit Price without VAT:581,77000 €
Unit Price with VAT:692,30630 €