


G201608CTPL | |
|---|---|
DigiKey Part Number | 2321-G201608CTPL-ND |
Manufacturer | |
Manufacturer Product Number | G201608CTPL |
Description | ENCLOSURE PLAS 24.17"L X 18.99"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 20.000" L x 16.000" W (508.00mm x 406.40mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
Category | Design Cover Included, Hinged, Latched and Padlockable |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Box | Thickness 0.232" (5.89mm) |
Part Status Active | Features Mounting Flange |
Container Type Enclosure | Ratings |
Size / Dimension 20.000" L x 16.000" W (508.00mm x 406.40mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 8.000" (203.20mm) | Weight 17 lbs (7.7 kg) |
Area (L x W) 320in² (2063cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,11000 € | 592,11 € |
| Unit Price without VAT: | 592,11000 € |
|---|---|
| Unit Price with VAT: | 704,61090 € |

