
DIN8-IMP | |
|---|---|
DigiKey Part Number | 2321-DIN8-IMP-ND |
Manufacturer | |
Manufacturer Product Number | DIN8-IMP |
Description | DIN RAIL SLOTTED 8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat Slotted 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | - | |
Length | 8.000" (203.20mm) | |
Thickness | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,82000 € | 21,82 € |
| 5 | 18,65400 € | 93,27 € |
| 10 | 17,43600 € | 174,36 € |
| 25 | 15,94640 € | 398,66 € |
| 50 | 14,90480 € | 745,24 € |
| 100 | 14,19990 € | 1.419,99 € |
| Unit Price without VAT: | 21,82000 € |
|---|---|
| Unit Price with VAT: | 25,96580 € |

