
DIN16-GEN | |
|---|---|
DigiKey Part Number | 2321-DIN16-GEN-ND |
Manufacturer | |
Manufacturer Product Number | DIN16-GEN |
Description | DIN RAIL SLOTTED 16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat Slotted 16.000" (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | - | |
Length | 16.000" (406.40mm) | |
Thickness | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,00000 € | 33,00 € |
| 5 | 28,20600 € | 141,03 € |
| 10 | 26,36200 € | 263,62 € |
| 25 | 24,11000 € | 602,75 € |
| 50 | 22,59080 € | 1.129,54 € |
| Unit Price without VAT: | 33,00000 € |
|---|---|
| Unit Price with VAT: | 39,27000 € |

