
DIN10 | |
|---|---|
DigiKey Part Number | 2321-DIN10-ND |
Manufacturer | |
Manufacturer Product Number | DIN10 |
Description | DIN RAIL SLOTTED 10" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat Slotted 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | - | |
Length | 10.000" (254.00mm) | |
Thickness | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,34000 € | 22,34 € |
| 5 | 19,09600 € | 95,48 € |
| 10 | 17,84800 € | 178,48 € |
| 25 | 16,32360 € | 408,09 € |
| 50 | 15,25700 € | 762,85 € |
| 100 | 14,89880 € | 1.489,88 € |
| Unit Price without VAT: | 22,34000 € |
|---|---|
| Unit Price with VAT: | 26,58460 € |

