LED Lighting COBs, Engines, Modules LED Module PRO Series White, Cool Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4930

DigiKey Part Number
1647-1053-ND
Manufacturer
Manufacturer Product Number
4930
Description
LED PROSERIES 21 CW 3 PNL PK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module PRO Series White, Cool Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inspired LED, LLC
Series
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
White, Cool
CCT (K)
6000K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
90
Viewing Angle
-
Features
-
Size / Dimension
-
Height
1.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,63000 €26,63 €
Manufacturers Standard Package
Unit Price without VAT:26,63000 €
Unit Price with VAT:31,68970 €