
4828 | |
|---|---|
DigiKey Part Number | 1647-1059-ND |
Manufacturer | |
Manufacturer Product Number | 4828 |
Description | 21 LED PRO SERIES DELUXE KIT - C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PRO Series General Purpose Lighting Kit White, Cool 6000K 12VDC 1 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose Lighting Kit | |
Color | White, Cool | |
CCT (K) | 6000K | |
Voltage - Supply | 12VDC | |
Current - Supply | 1 A | |
Contents | Cable(s), In-Line Switch(s), LED Strip(s), Mounting Hardware, Power Supply | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,80000 € | 46,80 € |
| Unit Price without VAT: | 46,80000 € |
|---|---|
| Unit Price with VAT: | 55,69200 € |

