Similar

4822 | |
|---|---|
DigiKey Part Number | 1647-1007-ND |
Manufacturer | |
Manufacturer Product Number | 4822 |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | Voltage - Output 12V |
Manufacturer Inspired LED, LLC | Current - Output (Max) 2A |
Packaging Bulk | Power (Watts) 24 W |
Part Status Obsolete | Applications ITE (Commercial) |
Region Utilized North America | Output Connector Barrel Plug, 1.3mm I.D. x 3.5mm O.D. |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 2.87" L x 1.37" W x 2.00" H (72.9mm x 34.8mm x 50.8mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSAA30R-120-R-CR4 | Phihong USA | 0 | PSAA30R-120-R-CR4-ND | 29,24000 € | Similar |



