


4791 | |
|---|---|
DigiKey Part Number | 4791INS-ND |
Manufacturer | |
Manufacturer Product Number | 4791 |
Description | 12VDC 100W DIMMABLE TRANSFORMER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 898mA 11.57V LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 11.57V |
Manufacturer Inspired LED, LLC | Current - Output (Max) 898mA |
Series | Power (Watts) 100 W |
Packaging Bulk | Dimming MLV |
Part Status Active | Ratings NEMA 3R |
DigiKey Programmable Not Verified | Efficiency 87.2% |
Topology AC DC Converter | Termination Style Screw Terminal |
Number of Outputs 1 | Size / Dimension 9.17" L x 3.06" W x 2.94" H (232.9mm x 77.7mm x 74.7mm) |
Voltage - Input (Max) 120V | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,46000 € | 123,46 € |
| Unit Price without VAT: | 123,46000 € |
|---|---|
| Unit Price with VAT: | 146,91740 € |

