540mA 11.5V LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
540mA 11.5V LED Driver AC DC Converter Topology 1 Output
4789, 4790, 4791 side

4790

DigiKey Part Number
4790INS-ND
Manufacturer
Manufacturer Product Number
4790
Description
12VDC 60W DIMMABLE TRANSFORMER (
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
540mA 11.5V LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
11.5V
Manufacturer
Inspired LED, LLC
Current - Output (Max)
540mA
Series
Power (Watts)
60 W
Packaging
Bulk
Dimming
MLV
Part Status
Active
Ratings
NEMA 3R
DigiKey Programmable
Not Verified
Efficiency
89.2%
Topology
AC DC Converter
Termination Style
Screw Terminal
Number of Outputs
1
Size / Dimension
6.06" L x 2.59" W x 2.20" H (153.9mm x 65.8mm x 55.9mm)
Voltage - Input (Max)
120V
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1108,70000 €108,70 €
Manufacturers Standard Package
Unit Price without VAT:108,70000 €
Unit Price with VAT:129,35300 €