


4789 | |
|---|---|
DigiKey Part Number | 4789INS-ND |
Manufacturer | |
Manufacturer Product Number | 4789 |
Description | 12VDC 40W DIMMABLE TRANSFORMER ( |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.19A 11.4V LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 11.4V |
Manufacturer Inspired LED, LLC | Current - Output (Max) 3.19A |
Series | Power (Watts) 40 W |
Packaging Bulk | Dimming MLV |
Part Status Active | Ratings NEMA 3R |
DigiKey Programmable Not Verified | Efficiency 87.5% |
Topology AC DC Converter | Termination Style Screw Terminal |
Number of Outputs 1 | Size / Dimension 5.03" L x 2.14" W x 2.00" H (127.8mm x 54.4mm x 50.8mm) |
Voltage - Input (Max) 120V | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 € | 89,66 € |
| Unit Price without VAT: | 89,66000 € |
|---|---|
| Unit Price with VAT: | 106,69540 € |

