
3961 | |
|---|---|
DigiKey Part Number | 1647-3961-ND |
Manufacturer | |
Manufacturer Product Number | 3961 |
Description | 24V, INSIGHT SERIES CAN LIGHT, P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Neutral Round |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 1000lm (Typ) |
Manufacturer Inspired LED, LLC | Voltage - Forward (Vf) (Typ) 24V |
Packaging Bulk | Lumens/Watt @ Current - Test 110 lm/W |
Part Status Active | CRI (Color Rendering Index) 81 |
Type LED Module | Size / Dimension 138.18mm Dia |
Color White, Neutral | Height 30.73mm |
CCT (K) 4000K | Light Emitting Surface (LES) 101.60mm Dia |
Configuration Round | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,75000 € | 29,75 € |
| Unit Price without VAT: | 29,75000 € |
|---|---|
| Unit Price with VAT: | 35,40250 € |

