
3944 | |
|---|---|
DigiKey Part Number | 1647-3944-ND |
Manufacturer | |
Manufacturer Product Number | 3944 |
Description | 24V DC, 40W DIMMABLE TRANSFORMER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.72A 24V LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.72A |
Manufacturer Inspired LED, LLC | Power (Watts) 40 W |
Series | Dimming Triac |
Packaging Bulk | Operating Temperature -30°C ~ 45°C |
Part Status Active | Efficiency 82% |
Topology AC DC Converter | Termination Style Screw Terminal |
Number of Outputs 1 | Size / Dimension 5.60" L x 2.14" W x 2.00" H (142.2mm x 54.4mm x 50.8mm) |
Voltage - Input (Max) 120V | Approval Agency cETLus |
Voltage - Output 24V | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,12000 € | 106,12 € |
| 10 | 89,65600 € | 896,56 € |
| Unit Price without VAT: | 106,12000 € |
|---|---|
| Unit Price with VAT: | 126,28280 € |

