
3943 | |
|---|---|
DigiKey Part Number | 1647-3943-ND |
Manufacturer | |
Manufacturer Product Number | 3943 |
Description | 24V, 40W LINDRIVE DIMMABLE LED D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.7A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100V | |
Voltage - Input (Max) | 130VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.7A | |
Power (Watts) | 40 W | |
Dimming | Triac | |
Features | - | |
Ratings | IP21 | |
Operating Temperature | -25°C ~ 45°C | |
Efficiency | 82% | |
Termination Style | Screw Terminal | |
Size / Dimension | 6.70" L x 2.40" W x 1.00" H (170.2mm x 61.0mm x 25.4mm) | |
Approval Agency | cETLus | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,22000 € | 106,22 € |
| 10 | 89,46500 € | 894,65 € |
| 25 | 85,28000 € | 2.132,00 € |
| 100 | 80,68270 € | 8.068,27 € |
| Unit Price without VAT: | 106,22000 € |
|---|---|
| Unit Price with VAT: | 126,40180 € |

