
3941 | |
|---|---|
DigiKey Part Number | 1647-3941-ND |
Manufacturer | |
Manufacturer Product Number | 3941 |
Description | 24V DC, 200W DIMMABLE TRANSFORME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10.9A 23.3V LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 120V | |
Voltage - Output | 23.3V | |
Current - Output (Max) | 10.9A | |
Power (Watts) | 200 W | |
Dimming | Triac | |
Features | - | |
Ratings | - | |
Operating Temperature | -30°C ~ 45°C | |
Efficiency | 85% | |
Termination Style | Screw Terminal | |
Size / Dimension | 10.60" L x 3.09" W x 2.84" H (269.2mm x 78.5mm x 72.1mm) | |
Approval Agency | cETLus | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,25000 € | 190,25 € |
| 10 | 162,69500 € | 1.626,95 € |
| 25 | 155,81560 € | 3.895,39 € |
| Unit Price without VAT: | 190,25000 € |
|---|---|
| Unit Price with VAT: | 226,39750 € |

