
3939 | |
|---|---|
DigiKey Part Number | 1647-3939-ND |
Manufacturer | |
Manufacturer Product Number | 3939 |
Description | 24V DC, 192W MULTI-OUTPUT CLASS |
Customer Reference | |
Detailed Description | 4A 24V LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 120V | |
Voltage - Output | 24V | |
Current - Output (Max) | 4A | |
Power (Watts) | 96 W | |
Dimming | Triac | |
Features | - | |
Ratings | - | |
Operating Temperature | -30°C ~ 40°C | |
Efficiency | 81% | |
Termination Style | Screw Terminal | |
Size / Dimension | 11.33" L x 4.73" W x 4.26" H (287.8mm x 120.1mm x 108.2mm) | |
Approval Agency | cETLus | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |

