
3938 | |
|---|---|
DigiKey Part Number | 1647-3938-ND |
Manufacturer | |
Manufacturer Product Number | 3938 |
Description | 24V DC, 96W DIMMABLE TRANSFORMER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4A 12V LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 120V | |
Voltage - Output | 12V | |
Current - Output (Max) | 4A | |
Power (Watts) | 96 W | |
Dimming | Triac | |
Features | - | |
Ratings | - | |
Operating Temperature | -30°C ~ 45°C | |
Efficiency | 85% | |
Termination Style | Screw Terminal | |
Size / Dimension | 6.62" L x 2.58" W x 2.33" H (168.1mm x 65.5mm x 59.2mm) | |
Approval Agency | cETLus | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,37000 € | 141,37 € |
| 10 | 119,97900 € | 1.199,79 € |
| 25 | 114,63720 € | 2.865,93 € |
| Unit Price without VAT: | 141,37000 € |
|---|---|
| Unit Price with VAT: | 168,23030 € |

