
3937 | |
|---|---|
DigiKey Part Number | 1647-3937-ND |
Manufacturer | |
Manufacturer Product Number | 3937 |
Description | 24V DC, 60W DIMMABLE LED E-SERIE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.63A 24V LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.63A |
Manufacturer Inspired LED, LLC | Power (Watts) 60 W |
Series | Dimming Triac |
Packaging Bulk | Operating Temperature -30°C ~ 50°C |
Part Status Active | Efficiency 90% |
Topology AC DC Converter | Termination Style Screw Terminal |
Number of Outputs 1 | Size / Dimension 6.77" L x 2.67" W x 1.26" H (172.0mm x 70.1mm x 32.0mm) |
Voltage - Input (Max) 120V | Approval Agency cETLus |
Voltage - Output 24V | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,28000 € | 137,28 € |
| 10 | 118,09700 € | 1.180,97 € |
| Unit Price without VAT: | 137,28000 € |
|---|---|
| Unit Price with VAT: | 163,36320 € |

