
3936 | |
|---|---|
DigiKey Part Number | 1647-3936-ND |
Manufacturer | |
Manufacturer Product Number | 3936 |
Description | 24V DC, 40W DIMMABLE LED E-SERIE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.75A 24V LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 120V | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.75A | |
Power (Watts) | 40 W | |
Dimming | Triac | |
Features | - | |
Ratings | - | |
Operating Temperature | -30°C ~ 50°C | |
Efficiency | 90% | |
Termination Style | Screw Terminal | |
Size / Dimension | 6.77" L x 2.67" W x 1.26" H (172.0mm x 70.1mm x 32.0mm) | |
Approval Agency | cULus | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,72000 € | 116,72 € |
| 10 | 98,56000 € | 985,60 € |
| 25 | 94,02480 € | 2.350,62 € |
| Unit Price without VAT: | 116,72000 € |
|---|---|
| Unit Price with VAT: | 138,89680 € |

