
3931 | |
|---|---|
DigiKey Part Number | 1647-3931-ND |
Manufacturer | |
Manufacturer Product Number | 3931 |
Description | 12V DC, 120W MULTI-OUTPUT CLASS |
Customer Reference | |
Detailed Description | 5A 11.5V LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer Inspired LED, LLC | Power (Watts) 60 W |
Series | Dimming Triac |
Packaging Bulk | Operating Temperature -30°C ~ 40°C |
Part Status Obsolete | Efficiency 82% |
Topology AC DC Converter | Termination Style Screw Terminal |
Number of Outputs 1 | Size / Dimension 11.33" L x 4.73" W x 4.26" H (287.8mm x 120.1mm x 108.2mm) |
Voltage - Input (Max) 120V | Approval Agency cETLus |
Voltage - Output 11.5V | Mounting Type Chassis Mount |

